Print Page
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 1+ | $18.740 |
| 5+ | $17.340 |
| 10+ | $16.520 |
| 25+ | $15.580 |
| 50+ | $14.420 |
| 100+ | $13.470 |
| 250+ | $12.080 |
Price for:Each
Minimum: 1
Multiple: 1
$18.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Product Overview
The DX110 is a 0.7 x 23mm Desoldering Tip with threadless fixture system for use with the DSX 80 and DXV 80 desoldering irons. The X-series 1.9mm nozzle tip, when nozzle is inserted into the head and locked into place by applying a 1/4 turn. This feature allows the nozzles to be quickly and easily exchanged and also improves the rate of thermal transfer from the head to the nozzle.
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
1.9mm
For Use With
Weller DXV80 Desoldering Iron
SVHC
No SVHC (17-Dec-2015)
Tip / Nozzle Style
Eccentric
Product Range
X series
Technical Docs (2)
Alternatives for DX110
1 Product Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate

