Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoS5166Copy
Newark Part No.34F213
Also Known AsGTIN UPC EAN: 037103486035
Your Part Number
No Longer Available
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoS5166Copy
Newark Part No.34F213
Also Known AsGTIN UPC EAN: 037103486035
Technical Datasheet
Tip Size7.93mm
Blade Length152mm
Overall Length267mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Tip Size
7.93mm
Overall Length
267mm
SVHC
To Be Advised
Blade Length
152mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
