Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoS424JSNNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN8376
Product RangePro Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $57.210 |
| 5+ | $54.530 |
Price for:Each
Minimum: 1
Multiple: 1
$57.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoS424JSNNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN8376
Product RangePro Series
Cutter TypeRelieved Head
Overall Length101.6mm
Overall Length101.6mm
Cut TypeFull Flush
Cutting Capacity Max-
Cutting Edge Hardness-
Product RangePro Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cutter Type
Relieved Head
Overall Length
101.6mm
Cutting Capacity Max
-
Product Range
Pro Series
Overall Length
101.6mm
Cut Type
Full Flush
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for S424JSNN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
