Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoS388Copy
Newark Part No.34F217
Also Known AsGTIN UPC EAN: 037103485915
Your Part Number
No Longer Available
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoS388Copy
Newark Part No.34F217
Also Known AsGTIN UPC EAN: 037103485915
Technical Datasheet
Tip Size9.52mm
Blade Length203mm
Overall Length317mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Tip Size
9.52mm
Overall Length
317mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
203mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
