Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoS3161Copy
Newark Part No.34F275
Also Known AsGTIN UPC EAN: 037103485922
Your Part Number
No Longer Available
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoS3161Copy
Newark Part No.34F275
Also Known AsGTIN UPC EAN: 037103485922
Technical Datasheet
Tip Size4.77mm
Blade Length32mm
Overall Length83mm
Product Range-
SVHCTo Be Advised
Product Overview
The S3161 is a 83mm Stubby Slotted Screwdriver with square blade.
Applications
Maintenance & Repair
Technical Specifications
Tip Size
4.77mm
Overall Length
83mm
SVHC
To Be Advised
Blade Length
32mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
