Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoR188Copy
Newark Part No.34F257
Also Known AsGTIN UPC EAN: 037103485533
Your Part Number
No Longer Available
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoR188Copy
Newark Part No.34F257
Also Known AsGTIN UPC EAN: 037103485533
Technical Datasheet
Tip Size3.18mm
Blade Length203mm
Overall Length270mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The R188 is a 270mm Regular Screwdriver for slotted screws with fixed handle.
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3.18mm
Overall Length
270mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
203mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
