Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoR-1810Copy
Newark Part No.34F258
Technical Datasheet
Tip Size3.18mm
Blade Length254mm
Overall Length321mm
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The R-1810 is a ballpoint Allen hex socket type Screwdriver with unique ballpoint tip ideal for tightening and removing Allen socket screws in hard to reach spots or need a quicker way to drive them home. Ends precision-machined to close tolerances to help slip easily into sockets and hold securely without reaming. 9 blades 4-inch/101.6mm long, 99X5 extension and regular 991 handle in plastic see-through stand-up case.
- Will engage screw head from any angle
Applications
Maintenance & Repair
Technical Specifications
Tip Size
3.18mm
Overall Length
321mm
SVHC
No SVHC (15-Jun-2015)
Blade Length
254mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
