Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part NoMS543JVNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN8043
Product RangePro Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $58.040 |
| 5+ | $55.190 |
Price for:Each
Minimum: 1
Multiple: 1
$58.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoMS543JVNCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.12AN8043
Product RangePro Series
Cutter TypeTapered and Relieved
Overall Length101.6mm
Overall Length101.6mm
Cut TypeFlush
Cutting Capacity Max-
Cutting Edge Hardness-
Product RangePro Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cutter Type
Tapered and Relieved
Overall Length
101.6mm
Cutting Capacity Max
-
Product Range
Pro Series
Overall Length
101.6mm
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for MS543JVN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
