Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part NoLN23Copy
Newark Part No.31K6664
No. of Channels16Channels
Output Current Max75.5mA
Output Voltage Max4V
IC Case / PackageSOIC
No. of Pins24Pins
Input Voltage Min-
Input Voltage Max-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Automotive Qualification Standard-
Device TopologyConstant Current
Driver Case StyleSOIC
No. of Outputs16Outputs
Output Current75.5mA
Output Voltage4V
Switching Frequency10MHz
Technical Specifications
No. of Channels
16Channels
Output Voltage Max
4V
No. of Pins
24Pins
Input Voltage Max
-
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Automotive Qualification Standard
-
Driver Case Style
SOIC
Output Current
75.5mA
Switching Frequency
10MHz
Output Current Max
75.5mA
IC Case / Package
SOIC
Input Voltage Min
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
SVHC
To Be Advised
Device Topology
Constant Current
No. of Outputs
16Outputs
Output Voltage
4V
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
