Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part No86NCGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN8905
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $52.300 |
Price for:Each
Minimum: 1
Multiple: 1
$52.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No86NCGCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.12AN8905
Overall Length165.1mm
Overall Length165.1mm
Cutting Capacity Max38.1mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Overall Length
165.1mm
Cutting Capacity Max
38.1mm
SVHC
No SVHC (04-Feb-2026)
Overall Length
165.1mm
Product Range
-
Alternatives for 86NCG
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
