Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part No600VNCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN8892
Product RangeClassic Series
Your Part Number
6 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $29.960 |
Price for:Each
Minimum: 1
Multiple: 1
$29.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No600VNCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN8892
Product RangeClassic Series
Tip Size 17/16"
Tip Size 23/16"
Blade Length76.2mm
Overall Length184.1mm
Overall Length184.1mm
Product RangeClassic Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Tip Size 1
7/16"
Blade Length
76.2mm
Overall Length
184.1mm
SVHC
No SVHC (04-Feb-2026)
Tip Size 2
3/16"
Overall Length
184.1mm
Product Range
Classic Series
Alternatives for 600VN
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
