Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER XCELITE
Manufacturer Part No55CGNNCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN8889
Product RangePro Series
Your Part Number
6 In Stock
6 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $31.150 |
| 5+ | $29.640 |
Price for:Each
Minimum: 1
Multiple: 1
$31.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No55CGNNCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.12AN8889
Product RangePro Series
Cutter TypeDiagonal
Overall Length127mm
Overall Length127mm
Cut TypeBevel
Cutting Capacity Max-
Cutting Edge Hardness-
Product RangePro Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Cutter Type
Diagonal
Overall Length
127mm
Cutting Capacity Max
-
Product Range
Pro Series
Overall Length
127mm
Cut Type
Bevel
Cutting Edge Hardness
-
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
