Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWELLER XCELITE
Manufacturer Part No51CGV / 51CGNNCopy
Newark Part No.90B6505
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerWELLER XCELITE
Manufacturer Part No51CGV / 51CGNNCopy
Newark Part No.90B6505
SVHCNo SVHC (15-Jun-2015)
Product Overview
Strong and durable Phillips screwdrivers features black oxide tips to reduce slipping, chrome plated blades that resist corrosion and clean easily, laser etched sizes on blade for easy identification and dual material handle for comfort and performance.
- Tip size: #2
- Blade length: 4"
Technical Specifications
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
