Print Page
Image is for illustrative purposes only. Please refer to product description.

3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $174.200 |
Price for:Each
Minimum: 1
Multiple: 1
$174.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No884EPCMCopy
Newark Part No.27AJ2603
Cutter TypeSide
Overall Length115mm
Overall Length115mm
Cut TypeFlush
Cutting Capacity Max-
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cutter Type
Side
Overall Length
115mm
Cutting Capacity Max
-
Product Range
-
Overall Length
115mm
Cut Type
Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
