Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWELLER EREM
Manufacturer Part No599TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27AJ1699
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $375.200 |
| 5+ | $359.920 |
| 10+ | $346.020 |
| 25+ | $336.290 |
| 50+ | $322.400 |
Price for:Each
Minimum: 1
Multiple: 1
$375.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No599TCopy
Manufacturer Standard Lead Time10 weeks
Newark Part No.27AJ1699
Cutter TypeSide
Overall Length115mm
Overall Length115mm
Cut TypeSemi Flush
Cutting Capacity Max1.5mm
Cutting Edge Hardness-
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Cutter Type
Side
Overall Length
115mm
Cutting Capacity Max
1.5mm
Product Range
-
Overall Length
115mm
Cut Type
Semi Flush
Cutting Edge Hardness
-
SVHC
No SVHC (15-Jun-2015)
Alternatives for 599T
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
