Print Page
133.771
HEAT GUN, 550DEG C, 1.6KW, 230V, AU ROHS COMPLIANT: YES
Image is for illustrative purposes only. Please refer to product description.
13 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $177.110 |
| 5+ | $166.930 |
| 10+ | $157.770 |
| 25+ | $149.630 |
Price for:Each
Minimum: 1
Multiple: 1
$177.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Input Power
1.6kW
Heat Temperature Max
550°C
Plug Type
AU
Supply Voltage VAC
230V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate