Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $18.580 |
| 10+ | $17.770 |
| 25+ | $17.120 |
| 50+ | $15.730 |
| 100+ | $14.830 |
| 250+ | $13.940 |
| 500+ | $13.450 |
Price for:Pack of 500
Minimum: 1
Multiple: 1
$18.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No9026060000Copy
Newark Part No.65T5308
Technical Datasheet
Wire Ferrule TypeSingle Wire
Wire Size AWG Max20AWG
Conductor Area CSA0.5mm²
Pin Length8mm
Insulator ColourOrange
Product Range-
Overall Length14mm
Insulator MaterialPlastic
Terminal Material-
Terminal Plating-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Wire Ferrule Type
Single Wire
Conductor Area CSA
0.5mm²
Insulator Colour
Orange
Overall Length
14mm
Terminal Material
-
SVHC
No SVHC (23-Jan-2024)
Wire Size AWG Max
20AWG
Pin Length
8mm
Product Range
-
Insulator Material
Plastic
Terminal Plating
-
Technical Docs (1)
Alternatives for 9026060000
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
