Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8924590000
Newark Part No.44T8834
Product RangeVSPC GDT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $100.450 |
| 10+ | $92.980 |
| 100+ | $80.360 |
| 500+ | $76.620 |
| 1000+ | $75.690 |
Price for:Each
Minimum: 1
Multiple: 1
$100.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8924590000
Newark Part No.44T8834
Product RangeVSPC GDT Series
Technical Datasheet
Suppressor TypeMains Surge Protector
No. of Poles3 Pole
Peak Surge Current10kA
Continuing Operating Voltage Max125VAC
Voltage Rating150VDC
Suppressor MountingDIN Rail
Product RangeVSPC GDT Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Suppressor Type
Mains Surge Protector
Peak Surge Current
10kA
Voltage Rating
150VDC
Product Range
VSPC GDT Series
No. of Poles
3 Pole
Continuing Operating Voltage Max
125VAC
Suppressor Mounting
DIN Rail
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
