Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No8473000000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN4543
Product RangeMCZ Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $182.250 |
| 10+ | $162.740 |
| 25+ | $151.090 |
| 50+ | $131.490 |
| 100+ | $118.200 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
$182.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No8473000000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.17AN4543
Product RangeMCZ Series
Signal Conditioner InputPt100
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %0.2%
Output Accuracy-
Supply Voltage30V
No. of Channels1 Channel
Signal Conditioner MountingDIN Rail
Isolation InputNon Isolated
Product RangeMCZ Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Signal Conditioner Input
Pt100
No. of Output Channels
1Channels
Output Accuracy
-
No. of Channels
1 Channel
Isolation Input
Non Isolated
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Output
Current
Accuracy %
0.2%
Supply Voltage
30V
Signal Conditioner Mounting
DIN Rail
Product Range
MCZ Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
