Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No7940102731
Newark Part No.77M8109
Product Range9926 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $317.230 |
| 10+ | $295.750 |
| 100+ | $282.530 |
| 500+ | $279.230 |
Price for:Each
Minimum: 1
Multiple: 1
$317.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7940102731
Newark Part No.77M8109
Product Range9926 Series
Technical Datasheet
Product Range9926 Series
Current Rating20A
No. of Poles1 Pole
Input Voltage VAC240V
Interrupting Capacity5kA
Trip Time40s
Dielectric Strength-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 9926 series DIN-rail mounted Circuit Breaker is part of our broad electronics portfolio, which provides isolation and protection solutions. Compared with traditional fused protection, this compact circuit breaker can be closely tailored to the application, in order to simplify control and minimize equipment downtime in the event of a fault. Product ratings and mechanical construction are designed to provide the high levels of reliability expected from automation and control equipment installed on capital plant and specifications conform to recognized international standards.
- Single and multi-pole models with auxiliary/trip options
- Trip point unaffected by ambient temperature changes
- Variety of trip characteristics available, to suit equipment protected
- Narrow width on mounting rail - 13mm per pole
- GFCI models with standard ratings up to 240V/50A
- Full set of approved accessories, such as busbar, power lugs and lock-out handles
Applications
Automation & Process Control
Technical Specifications
Product Range
9926 Series
No. of Poles
1 Pole
Interrupting Capacity
5kA
Dielectric Strength
-
Current Rating
20A
Input Voltage VAC
240V
Trip Time
40s
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate