Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No7940102458Copy
Newark Part No.11B1576
Product RangeCB2200 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $125.940 |
| 100+ | $108.410 |
| 500+ | $103.220 |
| 1000+ | $101.920 |
Price for:Each
Minimum: 10
Multiple: 10
$1,259.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7940102458Copy
Newark Part No.11B1576
Product RangeCB2200 Series
Technical Datasheet
Product RangeCB2200 Series
Current Rating2A
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC480V
Circuit Breaker MountingDIN Rail
SVHCNo SVHC (23-Jan-2024)
Product Overview
Applications
Automation & Process Control
Technical Specifications
Product Range
CB2200 Series
No. of Poles
1 Pole
Voltage Rating VAC
480V
SVHC
No SVHC (23-Jan-2024)
Current Rating
2A
Voltage Rating VDC
65V
Circuit Breaker Mounting
DIN Rail
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
