Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2913600000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45AM4975
Product RangeOMNIMATE 4.0 MTS Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $1.590 |
| 10+ | $1.420 |
| 25+ | $1.310 |
| 50+ | $1.210 |
| 100+ | $1.130 |
| 250+ | $1.080 |
| 500+ | $1.010 |
| 2500+ | $0.940 |
Price for:Each
Minimum: 1
Multiple: 1
$1.59
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2913600000Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.45AM4975
Product RangeOMNIMATE 4.0 MTS Series
Pitch Spacing5mm
No. of Positions2Positions
Wire Size AWG Min20AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodSnap In
Rated Current32A
Rated Voltage400V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE 4.0 MTS Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Pitch Spacing
5mm
Wire Size AWG Min
20AWG
Conductor Area CSA
4mm²
Rated Current
32A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (21-Jan-2025)
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Snap In
Rated Voltage
400V
Product Range
OMNIMATE 4.0 MTS Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
