Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2774040000Copy
Newark Part No.82AK1406
Product RangeTERM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $21.770 |
| 50+ | $19.910 |
| 100+ | $18.390 |
| 250+ | $17.210 |
| 500+ | $16.200 |
Price for:Each
Minimum: 10
Multiple: 10
$217.70
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2774040000Copy
Newark Part No.82AK1406
Product RangeTERM Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage5VDC
Contact Current6A
Product RangeTERM Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (16-Jan-2020)
Product Overview
2774040000 is a TRPL 5VDC 1NO type TERMSERIES-compact, relay module. The all-rounder compact relay module with extensive accessories, maximum vibration resistance, and unlimited cross-connection possibilities.
- 1 NO contacts, AgNi contact material, push-in wire connection method
- Unique multi-voltage input from 12 to 60V UC and 24 to 230V UC
- Input voltages from 5VDC to 230V UC with colored marking: AC: red, DC: blue, UC: white
- Dimension is 2.461inch depth x 3.52inch height x 0.252inch width
- Operating temperature range from -40°C to 60°C
- 5VDC ±20% rated control voltage, 34mA (DC) rated current
- 170mW power, maximum switching frequency at rated load is 0.1Hz
- 250VAC rated switching voltage, 6A continuous current
- Certificate no. (cULus) is E141197
- Pollution severity is 2, IP20 protection degree
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
5VDC
Product Range
TERM Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
