Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2773930000Copy
Newark Part No.82AK1402
Product RangeTERM Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $23.880 |
| 25+ | $22.060 |
| 50+ | $20.640 |
| 100+ | $20.040 |
| 250+ | $19.430 |
Price for:Each
Minimum: 10
Multiple: 10
$238.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2773930000Copy
Newark Part No.82AK1402
Product RangeTERM Series
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current6A
Product RangeTERM Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance-
SVHCNo SVHC (16-Jan-2020)
Product Overview
2773930000 is a TRPL 24VDC 1NO F typeTERMSERIES-compact, relay module. Combine switching and protection in one relay TERMSERIES-compact with fuse carrier enables simple and particularly efficient integration of fuses, as no additional terminal block with a fuse is required. This saves time during installation and space in the control cabinet. The fuse must be selected to match the connecting line, and the fuse can be changed while the module is installed. The complete module is 100% function-tested and particularly vibration-resistant due to built-in relays.
- 1 NO contacts, AgNi contact material
- Optimum cable protection due to selectable fuse to match the connecting cable
- Easy handling due to fuse replacement while installed
- Dimension is 3.579inch depth x 3.52inch height x 0.252inch width
- Operating temperature range from -40°C to 60°C
- 24VDC ±20% rated control voltage, 11mA (DC) rated current
- 320mW power, maximum switching frequency at rated load is 0.1Hz
- 250VAC rated switching voltage, 6A continuous current
- Certificate no. (cULus) is E141197
- Pollution severity is 2, IP20 protection degree
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
-
Coil Voltage
24VDC
Product Range
TERM Series
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
