Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2749320000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 75AJ3623 |
| Your Part Number | |
| Technical Datasheet |
9 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $11.910 |
| 5+ | $11.090 |
| 10+ | $10.550 |
| 25+ | $9.920 |
| 50+ | $9.370 |
| 100+ | $8.450 |
| 250+ | $8.150 |
Price for:Each
Minimum: 1
Multiple: 1
$11.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 2749320000Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 75AJ3623 |
| Technical Datasheet | |
| Tip Size | 2.5mm |
| Blade Length | 75mm |
| Overall Length | 180mm |
| Product Range | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Tip Size | 2.5mm |
|---|---|
| Overall Length | 180mm |
| SVHC | No SVHC (23-Jan-2024) |
| Blade Length | 75mm |
|---|---|
| Product Range | - |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Not applicable |
| RoHS Phthalates Compliant: | Not applicable |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
