Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2584130000Copy
Newark Part No.93AC6865
Product RangeCabtite SCG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $47.460 |
| 10+ | $43.420 |
| 25+ | $41.840 |
| 50+ | $39.590 |
| 100+ | $38.470 |
| 250+ | $36.670 |
Price for:Each
Minimum: 5
Multiple: 5
$237.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2584130000Copy
Newark Part No.93AC6865
Product RangeCabtite SCG Series
Technical Datasheet
Thread SizeM50
Cable Diameter Min1.5mm
Cable Diameter Max35mm
Cable Gland MaterialNylon 6.6 (Polyamide 6.6)
Gland ColourBlack
IP / NEMA RatingIP66
Product RangeCabtite SCG Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
- Black Polyamide 6.6, glass-fibre reinforced
- Halogen-free, silicone-free, UV stabilized
- Reliable sealing of IP66 in accordance with DIN EN 60529
- Flammability rated UL 94 HB
- Temperature range -40°C to +120°C (static)
- Separable locknut included
Technical Specifications
Thread Size
M50
Cable Diameter Max
35mm
Gland Colour
Black
Product Range
Cabtite SCG Series
Cable Diameter Min
1.5mm
Cable Gland Material
Nylon 6.6 (Polyamide 6.6)
IP / NEMA Rating
IP66
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
