Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2576140000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AH7377
Product RangeD-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 10+ | $20.160 |
| 25+ | $19.290 |
| 50+ | $18.430 |
| 100+ | $17.560 |
| 250+ | $17.200 |
| 500+ | $16.810 |
Price for:Each
Minimum: 10
Multiple: 10
$201.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2576140000Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.83AH7377
Product RangeD-Series
Contact Configuration4PDT
Coil Voltage24VDC
Contact Current5A
Product RangeD-Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPush In
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance630ohm
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
630ohm
Coil Voltage
24VDC
Product Range
D-Series
Coil Type
Non Latching
Relay Terminals
Push In
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
