Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2576070000
Newark Part No.83AH7370
Product RangeD-Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $18.180 |
| 25+ | $17.510 |
| 50+ | $16.090 |
| 100+ | $15.170 |
| 250+ | $14.250 |
| 500+ | $13.740 |
Price for:Each
Minimum: 10
Multiple: 10
$181.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2576070000
Newark Part No.83AH7370
Product RangeD-Series
Contact ConfigurationDPDT
Coil Voltage24VAC
Contact Current10A
Product RangeD-Series
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsPush In
Contact Voltage VDC-
Contact MaterialSilver Nickel
Coil Resistance160ohm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
-
Coil Resistance
160ohm
Coil Voltage
24VAC
Product Range
D-Series
Coil Type
Non Latching
Relay Terminals
Push In
Contact Material
Silver Nickel
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate