Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2535130000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.32AK9758
Product RangeHE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $26.650 |
| 5+ | $25.010 |
| 10+ | $23.930 |
| 25+ | $22.950 |
| 50+ | $21.770 |
| 100+ | $20.720 |
Price for:Each
Minimum: 1
Multiple: 1
$26.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2535130000Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.32AK9758
Product RangeHE Series
Product RangeHE Series
Heavy Duty Connector TypeInsert
No. of Contacts16 Contacts
Rectangular Shell Size6
Heavy Duty Contact TypeSnap In Socket
Current Rating16A
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
HE Series
No. of Contacts
16 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
6
Heavy Duty Contact Type
Snap In Socket
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
