Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2517450000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN4533
Product RangePICOPAK Series
Your Part Number
2 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $185.770 |
| 10+ | $172.500 |
| 25+ | $166.380 |
| 50+ | $160.250 |
| 100+ | $153.110 |
Price for:Each
Minimum: 1
Multiple: 1
$185.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2517450000Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.17AN4533
Product RangePICOPAK Series
Signal Conditioner InputCurrent
Signal Conditioner OutputCurrent
No. of Output Channels1Channels
Accuracy %0.1%
Supply Voltage Min18V
Supply Voltage Max32V
Power Consumption550mW
Product RangePICOPAK Series
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Signal Conditioner Input
Current
No. of Output Channels
1Channels
Supply Voltage Min
18V
Power Consumption
550mW
SVHC
No SVHC (16-Jan-2020)
Signal Conditioner Output
Current
Accuracy %
0.1%
Supply Voltage Max
32V
Product Range
PICOPAK Series
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
