Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No2439840000Copy
Newark Part No.60AC4232
Product RangeOMNIMATE Signal SL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.110 |
Price for:Each
Minimum: 1
Multiple: 1
$4.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2439840000Copy
Newark Part No.60AC4232
Product RangeOMNIMATE Signal SL
Technical Datasheet
GenderHeader
Pitch Spacing2.5mm
No. of Positions11Positions
Rated Current6A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE Signal SL
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Gender
Header
No. of Positions
11Positions
Rated Voltage
320V
Product Range
OMNIMATE Signal SL
Pitch Spacing
2.5mm
Rated Current
6A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
