Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2025530000Copy
Newark Part No.02AC4608
Technical Datasheet
Product Range-
No. of Poles3 Pole
Suppressor TypeMains Surge Protector
SPD TypeType 2
Continuing Operating Voltage Max385VAC
Voltage Rating230VAC
Suppressor MountingDIN Rail
Peak Surge Current40kA
Response Time25ns
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Product Range
-
Suppressor Type
Mains Surge Protector
Continuing Operating Voltage Max
385VAC
Suppressor Mounting
DIN Rail
Response Time
25ns
No. of Poles
3 Pole
SPD Type
Type 2
Voltage Rating
230VAC
Peak Surge Current
40kA
SVHC
No SVHC (16-Jan-2020)
Technical Docs (3)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
