Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2024860000
Newark Part No.02AC4598
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2024860000
Newark Part No.02AC4598
Technical Datasheet
No. of Poles4 Pole
Suppressor TypeMains Surge Protector
Peak Surge Current40kA
Continuing Operating Voltage Max385VAC
Voltage Rating230VAC
Suppressor MountingDIN Rail
Product Range-
Response Time25ns
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
No. of Poles
4 Pole
Peak Surge Current
40kA
Voltage Rating
230VAC
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Suppressor Type
Mains Surge Protector
Continuing Operating Voltage Max
385VAC
Suppressor Mounting
DIN Rail
Response Time
25ns
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate