Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2024820000Copy
Newark Part No.02AC4595
Product Range-
Suppressor TypeMains Surge Protector
No. of Poles3 Pole
SPD TypeType 2
Peak Surge Current40kA
Voltage Rating230VAC
Continuing Operating Voltage Max510VAC
Suppressor MountingDIN Rail
Response Time25ns
SVHCTo Be Advised
Technical Specifications
Product Range
-
No. of Poles
3 Pole
Peak Surge Current
40kA
Continuing Operating Voltage Max
510VAC
Response Time
25ns
Suppressor Type
Mains Surge Protector
SPD Type
Type 2
Voltage Rating
230VAC
Suppressor Mounting
DIN Rail
SVHC
To Be Advised
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
