Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1838520000Copy
Newark Part No.72Y7215
Product RangeOmnimate Signal SL
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $4.330 |
Price for:Each
Minimum: 1
Multiple: 1
$4.33
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1838520000Copy
Newark Part No.72Y7215
Product RangeOmnimate Signal SL
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions10Positions
Rated Current19A
Rated Voltage400V
Block OrientationThrough Hole Vertical
Product RangeOmnimate Signal SL
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Gender
Header
No. of Positions
10Positions
Rated Voltage
400V
Product Range
Omnimate Signal SL
Pitch Spacing
5.08mm
Rated Current
19A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
