Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1825910000
Newark Part No.65T5045
Technical Datasheet
Panel TypeCable Panel
Rack U Height-
Panel MaterialPlastic
Body Color-
For Use WithCable Entry Frames
External Height - Metric-
External Width - Metric-
External Height - Imperial-
External Width - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Panel Type
Cable Panel
Panel Material
Plastic
For Use With
Cable Entry Frames
External Width - Metric
-
External Width - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Rack U Height
-
Body Color
-
External Height - Metric
-
External Height - Imperial
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
