Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.710 |
Price for:Each
Minimum: 50
Multiple: 50
$185.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1798860000Copy
Newark Part No.94C3202
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions3Positions
Wire Size (AWG)28AWG to 16AWG
Wire Size AWG Min28AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current17.5A
Rated Voltage320V
Product Range-
SVHCLead
Product Overview
The 1798860000 is a 3-pole pale green female PCB Plug-in Connector with clamping yoke termination. The BCZ 3.81/03/90F SN GN BX connector has tinned Cu-leg contact and a glass-filled polyamide insulator. This female socket connector is suitable for connecting wires. It has 90° wire perpendicular and above plugging direction and provides flexible connection-level design options. Weidmüllers 3.81mm pitch plug-in connector is compatible with the layouts of customary connectors and offer space for labelling and coding.
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- 6mΩ Volume resistance
- 0.2 to 0.25Nm Tightening torque
- IP20 Protection
- DIN 5264 Standard screwdriver blade
- UL94V-0 Flammability
- -50 to 120°C Operating temperature range
Applications
Industrial
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
28AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
320V
SVHC
Lead
No. of Positions
3Positions
Wire Size AWG Min
28AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
