Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $6.950 |
| 25+ | $6.630 |
| 50+ | $6.070 |
| 100+ | $5.870 |
| 250+ | $5.250 |
| 500+ | $4.900 |
| 1000+ | $4.600 |
Price for:Each
Minimum: 24
Multiple: 24
$166.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1793320000Copy
Newark Part No.55H2596
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions16Positions
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
3.81mm
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
No. of Positions
16Positions
Rated Voltage
320V
Product Range
-
Technical Docs (2)
Alternatives for 1793320000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
