Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1768320000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.72J7639
Product RangeZ Series
Also Known AsZDU 16/3AN
Your Part Number
80 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.550 |
| 10+ | $7.670 |
| 25+ | $7.320 |
| 50+ | $6.700 |
| 100+ | $6.470 |
| 250+ | $5.790 |
| 500+ | $5.410 |
| 1000+ | $5.080 |
Price for:Each
Minimum: 1
Multiple: 1
$9.55
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1768320000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.72J7639
Product RangeZ Series
Also Known AsZDU 16/3AN
Technical Datasheet
No. of Positions3Positions
Wire Size AWG Min14AWG
Wire Size AWG Max4AWG
Conductor Area CSA16mm²
Wire Connection MethodTension Clamp
Rated Current76A
Rated Voltage800V
No. of Levels1
Product RangeZ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
3Positions
Wire Size AWG Max
4AWG
Wire Connection Method
Tension Clamp
Rated Voltage
800V
Product Range
Z Series
Wire Size AWG Min
14AWG
Conductor Area CSA
16mm²
Rated Current
76A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
