Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1762630000Copy
Newark Part No.34C6857
Product RangeW Series
Also Known AsZQV 4N/3
Your Part Number
No Longer Available
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1762630000Copy
Newark Part No.34C6857
Product RangeW Series
Also Known AsZQV 4N/3
Technical Datasheet
Accessory TypeJumper
For Use WithWDK 4N, WDK 4NV
No. of Positions3Positions
Pitch Spacing6.1mm
Product RangeW Series
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 1762630000 is a 3-position Cross-Connector/Link Jumper with plugged fixing for the WDK 4N and WDK 4NV modular terminals.
- 32A Current rating
Applications
Industrial
Technical Specifications
Accessory Type
Jumper
No. of Positions
3Positions
Product Range
W Series
For Use With
WDK 4N, WDK 4NV
Pitch Spacing
6.1mm
SVHC
No SVHC (16-Jan-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
