Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1728000000.Copy
Newark Part No.26AC6228
Also Known AsS2L 3.50/08/90G 3.5SN BK BX
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 120+ | $2.700 |
| 240+ | $2.650 |
| 600+ | $2.400 |
Price for:Each
Minimum: 120
Multiple: 120
$324.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1728000000.Copy
Newark Part No.26AC6228
Also Known AsS2L 3.50/08/90G 3.5SN BK BX
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions8Positions
Rated Current10A
Rated Voltage150V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
3.5mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
No. of Positions
8Positions
Rated Voltage
150V
Product Range
-
Technical Docs (2)
Alternatives for 1728000000.
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
