Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1706060000Copy
Newark Part No.13P0039
Also Known AsZDU 2.5-2/4 AN
Your Part Number
300 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $3.930 |
| 10+ | $3.060 |
| 25+ | $2.890 |
| 50+ | $2.590 |
| 100+ | $2.540 |
| 250+ | $2.370 |
| 500+ | $2.160 |
| 1000+ | $1.930 |
Price for:Each
Minimum: 1
Multiple: 1
$3.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1706060000Copy
Newark Part No.13P0039
Also Known AsZDU 2.5-2/4 AN
Technical Datasheet
No. of Positions4Positions
Wire Size AWG Min26AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodTension Clamp
Rated Current24A
Rated Voltage800V
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1706060000 from Weidmuller is a Z series feed through terminal block with clamp connection. The housing material is wemid and suitable wire size is 26AWG to 12AWG.
- UL recognized and CSA certified
- Flammability rating meets UL94 V-0
- Dimension is 43mm x 50.5mm x 5.1mm (D x H x W)
- Net weight is 7.3g
- Dark beige colour terminal block
- Continuous operating temperature range from -50°C to 120°C
- TS 35 mounting rail
- Rated cross section of 2.5mm²
- Voltage rating of 800V and current rating of 24A
- Pollution severity is 3 and meets IEC 60947-7-1, EAC, CE standards
Applications
Industrial
Technical Specifications
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Tension Clamp
Rated Voltage
800V
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
2.5mm²
Rated Current
24A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
