Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1639270000Copy
Newark Part No.10B7232
Also Known AsBL 3.50/05/90F SN BK BX
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 10+ | $7.680 |
| 100+ | $6.890 |
| 500+ | $6.100 |
| 1000+ | $5.340 |
Price for:Each
Minimum: 72
Multiple: 72
$552.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1639270000Copy
Newark Part No.10B7232
Also Known AsBL 3.50/05/90F SN BK BX
Technical Datasheet
Pitch Spacing3.5mm
No. of Positions5Positions
Wire Size AWG Min28AWG
Wire Size (AWG)28AWG to 14AWG
Wire Size AWG Max14AWG
Conductor Area CSA1.5mm²
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range-
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
3.5mm
Wire Size AWG Min
28AWG
Wire Size AWG Max
14AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
To Be Advised
No. of Positions
5Positions
Wire Size (AWG)
28AWG to 14AWG
Conductor Area CSA
1.5mm²
Rated Current
10A
Product Range
-
Technical Docs (2)
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
