Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $2.130 |
| 100+ | $1.910 |
| 500+ | $1.690 |
| 1000+ | $1.480 |
Price for:Each
Minimum: 50
Multiple: 50
$106.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1626230000Copy
Newark Part No.14M6619
Technical Datasheet
Pitch Spacing5mm
No. of Positions5Positions
Rated Current15A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The 1626230000 is a 5-pole black Terminal Block Header with through-hole right-angle block orientation. The SL 5.00/5/90B has copper contact with 3.5mm pitch and 3.2mm solder pin length.
Applications
Industrial
Technical Specifications
Pitch Spacing
5mm
Rated Current
15A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
No. of Positions
5Positions
Rated Voltage
300V
Product Range
-
Technical Docs (1)
Alternatives for 1626230000
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
