Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1609110000Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 10B6512 |
| Product Range | Z Series |
| Your Part Number | |
| Technical Datasheet |
172 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $2.580 |
| 10+ | $1.920 |
| 25+ | $1.600 |
| 50+ | $1.420 |
| 100+ | $1.280 |
| 500+ | $1.140 |
| 1000+ | $1.020 |
| 2500+ | $0.909 |
Price for:Each
Minimum: 1
Multiple: 1
$2.58
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | WEIDMULLER |
|---|---|
| Manufacturer Part No | 1609110000Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 10B6512 |
| Product Range | Z Series |
| Technical Datasheet | |
| Accessory Type | Warning Cover |
| For Use With | Weidmuller Z Series Terminal Blocks |
| Legend | Warning Symbol |
| Pitch Spacing | - |
| Product Range | Z Series |
| SVHC | No SVHC (23-Jan-2024) |
Technical Specifications
| Accessory Type | Warning Cover |
|---|---|
| Legend | Warning Symbol |
| Product Range | Z Series |
| For Use With | Weidmuller Z Series Terminal Blocks |
|---|---|
| Pitch Spacing | - |
| SVHC | No SVHC (23-Jan-2024) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
