Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1608670000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16F4295
Product RangeZ Series
Also Known AsZPE 6
Your Part Number
98 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $12.250 |
| 10+ | $9.840 |
| 25+ | $9.380 |
| 50+ | $8.590 |
| 100+ | $8.300 |
| 250+ | $7.430 |
| 500+ | $6.930 |
| 1000+ | $6.520 |
Price for:Each
Minimum: 1
Multiple: 1
$12.25
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1608670000Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.16F4295
Product RangeZ Series
Also Known AsZPE 6
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min22AWG
Wire Size AWG Max8AWG
Conductor Area CSA10mm²
Wire Connection MethodClamp
Rated Current8A
Rated Voltage800V
No. of Levels1
Product RangeZ Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
8AWG
Wire Connection Method
Clamp
Rated Voltage
800V
Product Range
Z Series
Wire Size AWG Min
22AWG
Conductor Area CSA
10mm²
Rated Current
8A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
