Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1414100000
Newark Part No.61K4789
Product RangeCrimpmate RSV 1.6 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 10+ | $4.790 |
| 100+ | $4.330 |
| 500+ | $3.850 |
| 1000+ | $3.390 |
Price for:Each
Minimum: 25
Multiple: 25
$119.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1414100000
Newark Part No.61K4789
Product RangeCrimpmate RSV 1.6 Series
Technical Datasheet
Product RangeCrimpmate RSV 1.6 Series
No. of Positions6Positions
Pitch Spacing5mm
For Use WithRSV1.6 CS Series Connectors
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
Crimpmate RSV 1.6 Series
No. of Positions
6Positions
For Use With
RSV1.6 CS Series Connectors
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate