Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1312160010Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62W2823
Also Known AsIE-C6FP8LD0010X40X40-Y
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $12.310 |
| 5+ | $11.560 |
| 10+ | $10.810 |
| 25+ | $10.270 |
| 50+ | $9.890 |
| 100+ | $9.530 |
| 250+ | $9.070 |
Price for:Each
Minimum: 1
Multiple: 1
$12.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1312160010Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.62W2823
Also Known AsIE-C6FP8LD0010X40X40-Y
Technical Datasheet
LAN CategoryCat6a
Cable ConstructionSFTP (Screened Foiled Twisted Pair)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Jacket ColorGray
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
LAN Category
Cat6a
Connector to Connector
RJ45 Plug to RJ45 Plug
Cable Length - Metric
1m
Product Range
-
Cable Construction
SFTP (Screened Foiled Twisted Pair)
Jacket Color
Gray
Cable Length - Imperial
3.3ft
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
