Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerWEIDMULLER
Manufacturer Part No1306070000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09WX8334
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $91.910 |
Price for:Each
Minimum: 1
Multiple: 1
$91.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1306070000Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.09WX8334
Enclosure TypeInstrument
Enclosure MaterialPolyester (PET), Glass Fibre Reinforced
External Height - Metric120mm
External Width - Metric220mm
External Depth - Metric90mm
IP RatingIP66
IP RatingIP66
Body ColorBlack
NEMA Rating-
External Height - Imperial4.72"
External Width - Imperial8.66"
External Depth - Imperial3.54"
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
120mm
External Depth - Metric
90mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
8.66"
Product Range
-
Enclosure Material
Polyester (PET), Glass Fibre Reinforced
External Width - Metric
220mm
IP Rating
IP66
Body Color
Black
External Height - Imperial
4.72"
External Depth - Imperial
3.54"
SVHC
Lead (17-Jan-2023)
Alternatives for 1306070000
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
