Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1020020000
Newark Part No.10B5208
Also Known AsWDU 2.5 GE
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $1.450 |
Price for:Each
Minimum: 100
Multiple: 100
$145.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1020020000
Newark Part No.10B5208
Also Known AsWDU 2.5 GE
Technical Datasheet
No. of Positions2Positions
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodScrew
Rated Current25A
Rated Voltage600V
No. of Levels1
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1020020000 from Weidmuller is a W series feed through terminal block with screw connection. The housing material is wemid and suitable wire size is 30AWG to 12AWG.
- UL recognized and CSA certified
- Flammability rating meets UL94 V-0
- Dimension is 46.5mm x 60mm x 5.1mm (D x H x W)
- Weight is 8.62g
- Yellow colour terminal block
- Continuous operating temperature range from -50°C to 120°C
- TS 35 mounting rail
- Rated cross section of 2.5mm²
- Voltage rating of 800V and current rating of 24A
- Pollution severity is 3 and meets IEC 60947-7-1, EAC, CE standards
Applications
Industrial
Technical Specifications
No. of Positions
2Positions
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
600V
Product Range
-
Wire Size AWG Min
30AWG
Conductor Area CSA
2.5mm²
Rated Current
25A
No. of Levels
1
SVHC
No SVHC (23-Jan-2024)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability